New Product
RF Amplifier IC 5G, Radar 6GHz ~ 18GHz 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVA-6183MPS+

DigiKey Part Number
3157-AVA-6183MPS+TR-ND - Tape & Reel (TR)
3157-AVA-6183MPS+CT-ND - Cut Tape (CT)
3157-AVA-6183MPS+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVA-6183MPS+
Description
MED PWR PHEMT AMP, 6 - 18 GHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G, Radar 6GHz ~ 18GHz 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G, Radar
Manufacturer
Mini-Circuits
Voltage - Supply
5V ~ 7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
663mA
Part Status
Active
Test Frequency
9GHz
Frequency
6GHz ~ 18GHz
Mounting Type
Surface Mount
P1dB
26.6dBm
Package / Case
32-LFQFN Exposed Pad
Gain
23.1dB
Supplier Device Package
32-QFN (5x5)
Noise Figure
5.6dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 979,48000 Kč1 979,48 Kč
201 603,32350 Kč32 066,47 Kč
501 523,45940 Kč76 172,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1001 298,68430 Kč129 868,43 Kč
Manufacturers Standard Package
Unit Price without VAT:1 979,48000 Kč
Unit Price with VAT:2 395,17080 Kč