
ANNE-50X+ | |
|---|---|
DigiKey Part Number | 3157-ANNE-50X+-ND |
Manufacturer | |
Manufacturer Product Number | ANNE-50X+ |
Description | TERM / SMA-M / 20GHZ ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Category | Connector Type Plug, Male Pin |
Manufacturer Mini-Circuits | Frequency - Max 20 GHz |
Packaging Box | Impedance 50 Ohms |
Part Status Active | Mounting Type Free Hanging, Cap |
Connector Style SMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 544,48000 Kč | 544,48 Kč |
| 10 | 476,23500 Kč | 4 762,35 Kč |
| 50 | 448,30740 Kč | 22 415,37 Kč |
| Unit Price without VAT: | 544,48000 Kč |
|---|---|
| Unit Price with VAT: | 658,82080 Kč |





