
AMT-32+ | |
|---|---|
DigiKey Part Number | 3157-AMT-32+TR-ND - Tape & Reel (TR) 3157-AMT-32+CT-ND - Cut Tape (CT) 3157-AMT-32+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMT-32+ |
Description | CORE & WIRE MAGIC TEE, 1-300 MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 300 MHz Isolation (Min) 30dB, 8° Imbalance (Max), 1.35 VSWR (Typ) 6-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 1 MHz ~ 300 MHz | |
Specifications | Isolation (Min) 30dB, 8° Imbalance (Max), 1.35 VSWR (Typ) | |
Size / Dimension | 0.310" L x 0.220" W x 0.162" H (7.87mm x 5.58mm x 4.11mm) | |
Package / Case | 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,73000 Kč | 475,73 Kč |
| 20 | 475,35100 Kč | 9 507,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 442,80990 Kč | 44 280,99 Kč |
| 200 | 424,42065 Kč | 84 884,13 Kč |
| Unit Price without VAT: | 475,73000 Kč |
|---|---|
| Unit Price with VAT: | 575,63330 Kč |



