
ADEX-10+ | |
|---|---|
DigiKey Part Number | 3157-ADEX-10+TR-ND - Tape & Reel (TR) 3157-ADEX-10+CT-ND - Cut Tape (CT) 3157-ADEX-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADEX-10+ |
Description | IC MIXER 10MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCN 10MHz ~ 1GHz |
Datasheet | Datasheet |
Category | RF Type Cellular, PCN |
Manufacturer Mini-Circuits | Frequency 10MHz ~ 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 326,52000 Kč | 326,52 Kč |
| 20 | 116,41300 Kč | 2 328,26 Kč |
| 50 | 110,11360 Kč | 5 505,68 Kč |
| 100 | 103,31020 Kč | 10 331,02 Kč |
| 200 | 98,30845 Kč | 19 661,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,90843 Kč | 83 908,43 Kč |
| 2 000 | 80,31735 Kč | 160 634,70 Kč |
| Unit Price without VAT: | 326,52000 Kč |
|---|---|
| Unit Price with VAT: | 395,08920 Kč |


