
ADE-13+ | |
|---|---|
DigiKey Part Number | 3157-ADE-13+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE-13+ |
Description | IC MIXER 50MHZ-1.6GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC GPS 50MHz ~ 1.6GHz |
Datasheet | Datasheet |
Category | RF Type GPS |
Manufacturer Mini-Circuits | Frequency 50MHz ~ 1.6GHz |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-SMD, Flat Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 115,11944 Kč | 115 119,44 Kč |
| Unit Price without VAT: | 115,11944 Kč |
|---|---|
| Unit Price with VAT: | 139,29452 Kč |


