ADE-25MH+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE-11X+

DigiKey Part Number
3157-ADE-11X+TR-ND - Tape & Reel (TR)
3157-ADE-11X+CT-ND - Cut Tape (CT)
3157-ADE-11X+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE-11X+
Description
IC MIXER 10MHZ-2GHZ 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, PCN, UHF, VHF 10MHz ~ 2GHz
Datasheet
 Datasheet
EDA/CAD Models
ADE-11X+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, PCN, UHF, VHF
Frequency
10MHz ~ 2GHz
Gain
-
Noise Figure
-
Secondary Attributes
-
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1552,00000 Kč552,00 Kč
20115,39800 Kč2 307,96 Kč
5099,56740 Kč4 978,37 Kč
10092,90180 Kč9 290,18 Kč
20088,52750 Kč17 705,50 Kč
50076,23780 Kč38 118,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00063,94831 Kč63 948,31 Kč
Manufacturers Standard Package
Unit Price without VAT:552,00000 Kč
Unit Price with VAT:667,92000 Kč