
ADCB-20-82+ | |
|---|---|
DigiKey Part Number | 3157-ADCB-20-82+TR-ND - Tape & Reel (TR) 3157-ADCB-20-82+CT-ND - Cut Tape (CT) 3157-ADCB-20-82+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCB-20-82+ |
Description | RF DIR COUPLER 1MHZ-800MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1MHz ~ 800MHz 20.4dB 1W 6-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Coupling Factor 20.4dB |
Manufacturer Mini-Circuits | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1W |
Part Status Active | Return Loss 28dB |
Coupler Type Standard | Package / Case 6-SMD, Flat Leads |
Frequency 1MHz ~ 800MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,37000 Kč | 389,37 Kč |
| 10 | 259,02500 Kč | 2 590,25 Kč |
| 50 | 243,00820 Kč | 12 150,41 Kč |
| 100 | 226,49070 Kč | 22 649,07 Kč |
| 200 | 200,71435 Kč | 40 142,87 Kč |
| 500 | 190,49622 Kč | 95 248,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 162,42347 Kč | 162 423,47 Kč |
| Unit Price without VAT: | 389,37000 Kč |
|---|---|
| Unit Price with VAT: | 471,13770 Kč |




