
| ABF-9G+ | |
|---|---|
| DigiKey Part Number | 3157-ABF-9G+TR-ND - Tape & Reel (TR) 3157-ABF-9G+CT-ND - Cut Tape (CT) 3157-ABF-9G+DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ABF-9G+ | 
| Description | THIN FILM BPF, 8200-9800 MHZ | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 9GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.6GHz Bandwidth 2.5dB 6-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Mini-Circuits | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Frequency | 9GHz Center | |
| Bandwidth | 1.6GHz | |
| Filter Type | Band Pass | |
| Ripple | - | |
| Insertion Loss | 2.5dB | |
| Mounting Type | Surface Mount | |
| Package / Case | 6-SMD, No Lead | |
| Size / Dimension | 0.320" L x 0.220" W (8.13mm x 5.59mm) | |
| Height (Max) | 0.085" (2.15mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 560,59000 Kč | 2 560,59 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | 2 183,19020 Kč | 218 319,02 Kč | 
| Unit Price without VAT: | 2 560,59000 Kč | 
|---|---|
| Unit Price with VAT: | 3 098,31390 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic