Cable Assembly Coaxial SMA to SMA Hand Formable .141 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

141-4SMRSM+

DigiKey Part Number
3157-141-4SMRSM+-ND
Manufacturer
Manufacturer Product Number
141-4SMRSM+
Description
COAX CABLE SMA TO SMA 4"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .141 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mini-Circuits
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Cable Type
Hand Formable .141
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug, Right Angle
Color
Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 105°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1493,03000 Kč493,03 Kč
10488,83300 Kč4 888,33 Kč
25484,80200 Kč12 120,05 Kč
50481,02220 Kč24 051,11 Kč
100468,42550 Kč46 842,55 Kč
Manufacturers Standard Package
Unit Price without VAT:493,03000 Kč
Unit Price with VAT:596,56630 Kč