
141-4SMR+ | |
|---|---|
DigiKey Part Number | 3157-141-4SMR+-ND |
Manufacturer | |
Manufacturer Product Number | 141-4SMR+ |
Description | COAX CABLE SMA TO SMA 4" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 4.000" (101.60mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 4.000" (101.60mm) |
Packaging Bag | Cable Type Hand Formable .141 |
Part Status Active | Overall Impedance 50 Ohms |
Style SMA to SMA | Frequency - Max 18 GHz |
1st Connector SMA Plug, Right Angle | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 105°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector SMA Plug, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,03000 Kč | 535,03 Kč |
| 10 | 531,16500 Kč | 5 311,65 Kč |
| 25 | 527,13360 Kč | 13 178,34 Kč |
| 50 | 522,59820 Kč | 26 129,91 Kč |
| 100 | 510,75750 Kč | 51 075,75 Kč |
| Unit Price without VAT: | 535,03000 Kč |
|---|---|
| Unit Price with VAT: | 647,38630 Kč |







