
141-24SMRSM+ | |
|---|---|
DigiKey Part Number | 3157-141-24SMRSM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-24SMRSM+ |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug, Right Angle |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 24.00" (609.60mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 701,96000 Kč | 701,96 Kč |
| 10 | 697,21800 Kč | 6 972,18 Kč |
| 25 | 692,68200 Kč | 17 317,05 Kč |
| 50 | 684,36680 Kč | 34 218,34 Kč |
| 100 | 670,76220 Kč | 67 076,22 Kč |
| Unit Price without VAT: | 701,96000 Kč |
|---|---|
| Unit Price with VAT: | 849,37160 Kč |





