
141-17SMRSM+ | |
|---|---|
DigiKey Part Number | 3157-141-17SMRSM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-17SMRSM+ |
Description | COAX CBL SMA TO SMA 17" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 17.00" (431.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 17.00" (431.80mm) | |
Cable Type | Hand Formable .141 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,83000 Kč | 517,83 Kč |
| 10 | 514,04100 Kč | 5 140,41 Kč |
| 25 | 510,67320 Kč | 12 766,83 Kč |
| 50 | 503,35600 Kč | 25 167,80 Kč |
| Unit Price without VAT: | 517,83000 Kč |
|---|---|
| Unit Price with VAT: | 626,57430 Kč |


