
141-16SMRSM+ | |
|---|---|
DigiKey Part Number | 3157-141-16SMRSM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-16SMRSM+ |
Description | COAX CBL SMA TO SMA 16" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 16.00" (406.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug, Right Angle |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 16.00" (406.40mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,24000 Kč | 577,24 Kč |
| 10 | 573,24500 Kč | 5 732,45 Kč |
| 25 | 569,46560 Kč | 14 236,64 Kč |
| 50 | 560,65080 Kč | 28 032,54 Kč |
| 100 | 547,80000 Kč | 54 780,00 Kč |
| Unit Price without VAT: | 577,24000 Kč |
|---|---|
| Unit Price with VAT: | 698,46040 Kč |



