
141-11SM+ | |
|---|---|
DigiKey Part Number | 3157-141-11SM+-ND |
Manufacturer | |
Manufacturer Product Number | 141-11SM+ |
Description | COAX CBL SMA TO SMA 11" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .141 11.000" (279.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 11.000" (279.40mm) |
Part Status Active | Cable Type Hand Formable .141 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,72000 Kč | 431,72 Kč |
| 10 | 428,10700 Kč | 4 281,07 Kč |
| 25 | 423,82360 Kč | 10 595,59 Kč |
| 50 | 416,26440 Kč | 20 813,22 Kč |
| 100 | 404,42360 Kč | 40 442,36 Kč |
| Unit Price without VAT: | 431,72000 Kč |
|---|---|
| Unit Price with VAT: | 522,38120 Kč |




