10M-185F+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M-185F+

DigiKey Part Number
3157-10M-185F+-ND
Manufacturer
Manufacturer Product Number
10M-185F+
Description
COAX ADAPT 1.0MM TO 1.85MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 1.0mm Plug, Male Pin To 1.85mm Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Adapter Type
Plug to Jack
Conversion Type
Between Series
Adapter Series
Center Gender
Female to Male
Convert From (Adapter End)
1.0mm Plug, Male Pin
Convert To (Adapter End)
1.85mm Jack, Female Socket
Impedance
50 Ohms
Style
Straight
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
67 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
500
Insertion Loss
0.21dB
Operating Temperature
10°C ~ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19 237,66000 Kč9 237,66 Kč
108 914,37200 Kč89 143,72 Kč
Manufacturers Standard Package
Unit Price without VAT:9 237,66000 Kč
Unit Price with VAT:11 177,56860 Kč