
086-6SMRC+ | |
|---|---|
DigiKey Part Number | 3157-086-6SMRC+-ND |
Manufacturer | |
Manufacturer Product Number | 086-6SMRC+ |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,87000 Kč | 523,87 Kč |
| 10 | 519,91700 Kč | 5 199,17 Kč |
| 25 | 512,41800 Kč | 12 810,45 Kč |
| 50 | 509,03520 Kč | 25 451,76 Kč |
| Unit Price without VAT: | 523,87000 Kč |
|---|---|
| Unit Price with VAT: | 633,88270 Kč |











