
086-6KM+ | |
|---|---|
DigiKey Part Number | 3157-086-6KM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-6KM+ |
Description | COAX CBL 2.92MM TO 2.92MM 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Mini-Circuits | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 6.000" (152.40mm) |
Packaging Bag | Cable Type Hand Formable .086 |
Part Status Active | Overall Impedance 50 Ohms |
Style 2.92mm to 2.92mm | Frequency - Max 40 GHz |
1st Connector 2.92mm Plug | Color Blue |
1st Contact Gender Male | Operating Temperature -55°C ~ 85°C |
1st Connector Mounting Type Free Hanging (In-Line) | Base Product Number |
2nd Connector 2.92mm Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 050,38000 Kč | 3 050,38 Kč |
| 10 | 3 004,07900 Kč | 30 040,79 Kč |
| 25 | 2 947,38000 Kč | 73 684,50 Kč |
| 50 | 2 861,94760 Kč | 143 097,38 Kč |
| Unit Price without VAT: | 3 050,38000 Kč |
|---|---|
| Unit Price with VAT: | 3 690,95980 Kč |


