
086-18SBSMR+ | |
|---|---|
DigiKey Part Number | 3157-086-18SBSMR+-ND |
Manufacturer | |
Manufacturer Product Number | 086-18SBSMR+ |
Description | COAX CBL SMA TO SMA 18" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 18.00" (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 18.00" (457.20mm) | |
Cable Type | Hand Formable .086 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 691,25000 Kč | 691,25 Kč |
| 10 | 687,39100 Kč | 6 873,91 Kč |
| 25 | 679,32720 Kč | 16 983,18 Kč |
| 50 | 671,26820 Kč | 33 563,41 Kč |
| 100 | 659,42120 Kč | 65 942,12 Kč |
| Unit Price without VAT: | 691,25000 Kč |
|---|---|
| Unit Price with VAT: | 836,41250 Kč |




