Cable Assembly Coaxial SMA to SMA Hand Formable .086 11.000" (279.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086-11SMR+

DigiKey Part Number
3157-086-11SMR+-ND
Manufacturer
Manufacturer Product Number
086-11SMR+
Description
HAND-FLEX INTERCONNECT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .086 11.000" (279.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.000" (279.40mm)
Cable Type
Hand Formable .086
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1607,68000 Kč607,68 Kč
10603,98600 Kč6 039,86 Kč
25595,92320 Kč14 898,08 Kč
50591,89580 Kč29 594,79 Kč
100576,52320 Kč57 652,32 Kč
Manufacturers Standard Package
Unit Price without VAT:607,68000 Kč
Unit Price with VAT:735,29280 Kč