
047-6SMP+ | |
|---|---|
DigiKey Part Number | 3157-047-6SMP+-ND |
Manufacturer | |
Manufacturer Product Number | 047-6SMP+ |
Description | COAX CABLE SMP TO SMP 6" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP Hand Formable .047 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | Hand Formable .047 | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -45°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 992,30000 Kč | 992,30 Kč |
| 10 | 988,71900 Kč | 9 887,19 Kč |
| 25 | 984,93800 Kč | 24 623,45 Kč |
| 50 | 977,14520 Kč | 48 857,26 Kč |
| 100 | 968,03690 Kč | 96 803,69 Kč |
| Unit Price without VAT: | 992,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 200,68300 Kč |




