Cable Assembly Coaxial SMP to SMP Hand Formable .047 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

047-3SMP+

DigiKey Part Number
3157-047-3SMP+-ND
Manufacturer
Manufacturer Product Number
047-3SMP+
Description
COAX CABLE SMP TO SMP 3"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP Hand Formable .047 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.000" (76.20mm)
Cable Type
Hand Formable .047
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-45°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1992,30000 Kč992,30 Kč
10988,71900 Kč9 887,19 Kč
25984,93800 Kč24 623,45 Kč
50977,14520 Kč48 857,26 Kč
100968,03690 Kč96 803,69 Kč
Manufacturers Standard Package
Unit Price without VAT:992,30000 Kč
Unit Price with VAT:1 200,68300 Kč