New at DigiKey
MS50SFB-2Y32AIR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS50SFB-2Y32AIR

DigiKey Part Number
6024-MS50SFB-2Y32AIRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MS50SFB-2Y32AIR
Description
RF nRF52832 BLUETOOTH LE MODULE
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.4 Transceiver Module Integrated, Ceramic Patch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Verified
RF Family/Standard
Bluetooth
Protocol
Sensitivity
-96dBm
Serial Interfaces
GPIO
Antenna Type
Integrated, Ceramic Patch
Utilized IC / Part
nRF52832
Memory Size
512kB Flash, 64kB RAM
Voltage - Supply
1.7V ~ 3.6V
Current - Receiving
5.4mA
Current - Transmitting
5.3mA
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 969
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MinewSemi
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1114,57000 Kč114,57 Kč
25113,52360 Kč2 838,09 Kč
50112,48200 Kč5 624,10 Kč
Unit Price without VAT:114,57000 Kč
Unit Price with VAT:138,62970 Kč