
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Sensitivity | -96dBm | |
Serial Interfaces | GPIO | |
Antenna Type | PCB | |
Utilized IC / Part | nRF52820 | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 4.7mA | |
Current - Transmitting | 4.9mA | |
Operating Temperature | -40°C ~ 105°C | |
Firmware Version | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,88000 Kč | 117,88 Kč |
| 25 | 116,82760 Kč | 2 920,69 Kč |
| 50 | 114,09100 Kč | 5 704,55 Kč |
| Unit Price without VAT: | 117,88000 Kč |
|---|---|
| Unit Price with VAT: | 142,63480 Kč |



