
ME25LS02-1N62TD-1 | |
|---|---|
DigiKey Part Number | 6024-ME25LS02-1N62TD-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ME25LS02-1N62TD-1 |
Description | Lora SX1262 Ble Lorawan Module |
Customer Reference | |
Detailed Description | Bluetooth, General ISM < 1GHz LoRaWAN, LPWAN Transceiver Module 868MHz, 915MHz PCB Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | Bluetooth, General ISM < 1GHz | |
Protocol | ||
Frequency | 868MHz, 915MHz | |
Serial Interfaces | GPIO | |
Antenna Type | PCB | |
Utilized IC / Part | SX1262 | |
Memory Size | 1.5MB Flash, 256kB RAM | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Receiving | 15mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 500 | 199,48100 Kč | 99 740,50 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |


