
ME25LS01-4Y10TD | |
|---|---|
DigiKey Part Number | 6024-ME25LS01-4Y10TDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ME25LS01-4Y10TD |
Description | RF LORA BLUETOOTH WIFI GNSS RF M |
Customer Reference | |
Detailed Description | General ISM < 1GHz GPS, LoRaWAN Transceiver Module 868MHz, 915MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Frequency | 868MHz, 915MHz | |
Sensitivity | -96dBm | |
Antenna Type | - | |
Firmware Version | - |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,77000 Kč | 289,77 Kč |
| 25 | 283,47320 Kč | 7 086,83 Kč |
| 50 | 275,07380 Kč | 13 753,69 Kč |
| Unit Price without VAT: | 289,77000 Kč |
|---|---|
| Unit Price with VAT: | 350,62170 Kč |



