New at DigiKey
Humidity, Temperature Sensor LoRaWAN Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MST01 LoRa-EU868 MHz

DigiKey Part Number
6086-MST01LoRa-EU868MHz-ND
Manufacturer
Manufacturer Product Number
MST01 LoRa-EU868 MHz
Description
IoT Temp Humidity Sensor Lora &
Customer Reference
Detailed Description
Humidity, Temperature Sensor LoRaWAN Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MINEW
Series
*
Packaging
Retail Package
Part Status
Active
Sensor Type
Humidity, Temperature
Output Type
LoRaWAN
Operating Temperature
-30°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Minew
A separate 944,91 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Retail Package:3
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1629,94000 Kč629,94 Kč
5608,94200 Kč3 044,71 Kč
100587,94400 Kč58 794,40 Kč
Unit Price without VAT:629,94000 Kč
Unit Price with VAT:762,22740 Kč