
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MINEW | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Water Detection | |
Output Type | Bluetooth | |
Operating Temperature | -20°C ~ 60°C |
| Retail Package: | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,96000 Kč | 377,96 Kč |
| 5 | 367,46600 Kč | 1 837,33 Kč |
| 100 | 356,96600 Kč | 35 696,60 Kč |
| Unit Price without VAT: | 377,96000 Kč |
|---|---|
| Unit Price with VAT: | 457,33160 Kč |



