500mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4403063885547-LVDT-GF-500-A2

DigiKey Part Number
3939-4403063885547-LVDT-GF-500-A2-ND
Manufacturer
Manufacturer Product Number
4403063885547-LVDT-GF-500-A2
Description
OUTPUT : 4-20MA CURRENT SIGNAL;
Customer Reference
Detailed Description
500mm
Product Attributes
Filter Similar Products
Category
Packaging
Bulk
Manufacturer
Milont Technology Co., Ltd
Part Status
Active
Series
Linear Range
500mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 493
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Shen Zhen Milont Technology Co. Ltd
A separate 629,94 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 139,32000 Kč7 139,32 Kč
Unit Price without VAT:7 139,32000 Kč
Unit Price with VAT:8 638,57720 Kč