0 Ohms Jumper Chip Resistor Nonstandard Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoTFe-8.2D-0R

DigiKey Part Number
5705-HoTFe-8.2D-0RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoTFe-8.2D-0R
Description
RESISTOR JUMPER ZERO OHM
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor Nonstandard Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Composition
Package / Case
Nonstandard
Size / Dimension
0.323" L x 0.059" W (8.20mm x 1.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 470
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):1500
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
101,13400 Kč11,34 Kč
1000,80840 Kč80,84 Kč
Unit Price without VAT:1,13400 Kč
Unit Price with VAT:1,37214 Kč