New at DigiKey
2 (1 x 2) Position Shunt Connector White Non-Insulated 0.591" (15.00mm) Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoT-0.5-2-15-JZ-W-D

DigiKey Part Number
5705-HoT-0.5-2-15-JZ-W-DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoT-0.5-2-15-JZ-W-D
Description
SMD SHUNT JUMPER
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector White Non-Insulated 0.591" (15.00mm) Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Milliohm Electronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Insulated
Gender
Non-Gendered
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.591" (15.00mm)
Height
0.039" (1.00mm)
Contact Finish
Tin
Contact Finish Thickness
118.1µin (3.00µm)
Color
White
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
30A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 000
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
11,05000 Kč1,05 Kč
101,09200 Kč10,92 Kč
501,02060 Kč51,03 Kč
1000,95120 Kč95,12 Kč
Unit Price without VAT:1,05000 Kč
Unit Price with VAT:1,27050 Kč