
HoT-0.4-1.5-10.2-JZ-W | |
|---|---|
DigiKey Part Number | 5705-HoT-0.4-1.5-10.2-JZ-WTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoT-0.4-1.5-10.2-JZ-W |
Description | SMD SHUNT JUMPER |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector White Non-Insulated 0.402" (10.20mm) Tin |
Datasheet | Datasheet |
Category | Pitch 0.402" (10.20mm) |
Manufacturer Milliohm Electronics | Height 0.023" (0.60mm) |
Packaging Tape & Reel (TR) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Non-Insulated | Color White |
Gender Non-Gendered | Current Rating (Amps) 55A |
Number of Positions or Pins (Grid) 2 (1 x 2) |
| Tape & Reel (TR): | 12000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 Kč | 1,26 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 50 | 1,06240 Kč | 53,12 Kč |
| 100 | 0,99320 Kč | 99,32 Kč |
| Unit Price without VAT: | 1,26000 Kč |
|---|---|
| Unit Price with VAT: | 1,52460 Kč |


