New at DigiKey
1 mOhms ±5% 8W Chip Resistor 5930 (1575 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoLRS1575D-8W-1mR-5%-T-50ppm

DigiKey Part Number
5705-HoLRS1575D-8W-1mR-5%-T-50ppm-ND
Manufacturer
Manufacturer Product Number
HoLRS1575D-8W-1mR-5%-T-50ppm
Description
BARE ALLOY RES FeGrAI 0.001 OHM
Customer Reference
Detailed Description
1 mOhms ±5% 8W Chip Resistor 5930 (1575 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Bulk
Package / Case
5930 (1575 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.598" L x 0.299" W (15.20mm x 7.60mm)
Tolerance
Height - Seated (Max)
0.078" (1.97mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:8000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1016,58800 Kč165,88 Kč
10015,03670 Kč1 503,67 Kč
50014,00020 Kč7 000,10 Kč
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč