
HoLRS1575D-8W-1mR-1%-T-50ppm | |
|---|---|
DigiKey Part Number | 5705-HoLRS1575D-8W-1mR-1%-T-50ppm-ND |
Manufacturer | |
Manufacturer Product Number | HoLRS1575D-8W-1mR-1%-T-50ppm |
Description | BARE ALLOY RES FeGrAI 0.001 OHM |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 8W Chip Resistor 5930 (1575 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Bulk | Package / Case 5930 (1575 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.598" L x 0.299" W (15.20mm x 7.60mm) |
Tolerance | Height - Seated (Max) 0.078" (1.97mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 100 | 15,46710 Kč | 1 546,71 Kč |
| 500 | 14,40042 Kč | 7 200,21 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

