20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoJLR1206-1W-20mR-1%

DigiKey Part Number
5705-HoJLR1206-1W-20mR-1%TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoJLR1206-1W-20mR-1%
Description
RES 0.02 OHM 1% 1W 1206
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 980
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
101,49100 Kč14,91 Kč
1001,26200 Kč126,20 Kč
Unit Price without VAT:1,49100 Kč
Unit Price with VAT:1,80411 Kč