10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoJLR1206-1W-10mR-1%

DigiKey Part Number
5705-HoJLR1206-1W-10mR-1%TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HoJLR1206-1W-10mR-1%
Description
RES 0.01 OHM 1% 1W 1206
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant, Non-Inductive
Temperature Coefficient
50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 890
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):10000
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
101,47000 Kč14,70 Kč
1001,25780 Kč125,78 Kč
Unit Price without VAT:1,47000 Kč
Unit Price with VAT:1,77870 Kč