
HoJLR0508-1W-10mR-1% | |
|---|---|
DigiKey Part Number | 5705-HoJLR0508-1W-10mR-1%TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HoJLR0508-1W-10mR-1% |
Description | RES 0.010 OHM 1% 1W 0508 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense, Moisture Resistant, Non-Inductive Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±70ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.050" L x 0.081" W (1.26mm x 2.06mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 1,44900 Kč | 14,49 Kč |
| 50 | 1,31020 Kč | 65,51 Kč |
| 500 | 1,16874 Kč | 584,37 Kč |
| 1 000 | 1,05158 Kč | 1 051,58 Kč |
| 5 000 | 0,95814 Kč | 4 790,70 Kč |
| Unit Price without VAT: | 1,44900 Kč |
|---|---|
| Unit Price with VAT: | 1,75329 Kč |

