
HoFLQ55-20A-100mV-3% | |
|---|---|
DigiKey Part Number | 5705-HoFLQ55-20A-100mV-3%-ND |
Manufacturer | |
Manufacturer Product Number | HoFLQ55-20A-100mV-3% |
Description | RESISTOR SHUNT 5 mOHM 3% 20A |
Customer Reference | |
Detailed Description | 5 mOhms ±3% 2w Shunt, Battery Specialized Resistor Metal Element ±50ppm/°C Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Milliohm Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 5 mOhms | |
Tolerance | ±3% | |
Power (Watts) | 2w | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Mounting Type | Through Hole |
| Bulk: | 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,92400 Kč | 169,24 Kč |
| 25 | 16,65560 Kč | 416,39 Kč |
| 50 | 16,39520 Kč | 819,76 Kč |
| 100 | 16,13700 Kč | 1 613,70 Kč |
| 250 | 15,81064 Kč | 3 952,66 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


