
HoFL3T-75A75mVD1042220NJ | |
|---|---|
DigiKey Part Number | 5705-HoFL3T-75A75mVD1042220NJ-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3T-75A75mVD1042220NJ |
Description | RESISTOR SHUNT L:104mm W:22mm H |
Customer Reference | |
Detailed Description | 1 mOhms ±0.5% 5.625W Shunt, Meter Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture |
Datasheet | Datasheet |
Category | Resistance 1 mOhms |
Manufacturer Milliohm Electronics | Tolerance ±0.5% |
Series | Power (Watts) 5.625W |
Packaging Bulk | Temperature Coefficient ±50ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Shunt, Meter | Mounting Type Shunt Fixture |
Composition Metal Element |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,11000 Kč | 141,11 Kč |
| 5 | 132,20400 Kč | 661,02 Kč |
| 10 | 123,23700 Kč | 1 232,37 Kč |
| Unit Price without VAT: | 141,11000 Kč |
|---|---|
| Unit Price with VAT: | 170,74310 Kč |

