
HoFL3T-50A75mVF1042220NJ | |
|---|---|
DigiKey Part Number | 5705-HoFL3T-50A75mVF1042220NJ-ND |
Manufacturer | |
Manufacturer Product Number | HoFL3T-50A75mVF1042220NJ |
Description | RESISTOR SHUNT L:104mm W:22mm H |
Customer Reference | |
Detailed Description | 1.5 mOhms ±1% 3.75W Shunt, Meter Specialized Resistor Metal Element 50ppm/°C Shunt Fixture |
Datasheet | Datasheet |
Category | Resistance 1.5 mOhms |
Manufacturer Milliohm Electronics | Tolerance ±1% |
Series | Power (Watts) 3.75W |
Packaging Bulk | Temperature Coefficient 50ppm/°C |
Part Status Active | Operating Temperature -55°C ~ 170°C |
Type Shunt, Meter | Mounting Type Shunt Fixture |
Composition Metal Element |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,52000 Kč | 103,52 Kč |
| 5 | 96,92600 Kč | 484,63 Kč |
| 10 | 90,37500 Kč | 903,75 Kč |
| Unit Price without VAT: | 103,52000 Kč |
|---|---|
| Unit Price with VAT: | 125,25920 Kč |

