New at DigiKey
0.188 mOhms ±1% 30W Shunt, Meter Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3T-400A75mVF1203840NJ

DigiKey Part Number
5705-HoFL3T-400A75mVF1203840NJ-ND
Manufacturer
Manufacturer Product Number
HoFL3T-400A75mVF1203840NJ
Description
RESISTOR SHUNT L:120mm W:38mm H
Customer Reference
Detailed Description
0.188 mOhms ±1% 30W Shunt, Meter Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
0.188 mOhms
Manufacturer
Milliohm Electronics
Tolerance
±1%
Series
Power (Watts)
30W
Packaging
Bulk
Temperature Coefficient
±50ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 170°C
Type
Shunt, Meter
Mounting Type
Shunt Fixture
Composition
Metal Element
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:300
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1272,97000 Kč272,97 Kč
5255,58800 Kč1 277,94 Kč
10238,24300 Kč2 382,43 Kč
Unit Price without VAT:272,97000 Kč
Unit Price with VAT:330,29370 Kč