0.25 mOhms ±0.2% 22.5W Shunt, Meter Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3T-300A75mVC1202640NJ

DigiKey Part Number
5705-HoFL3T-300A75mVC1202640NJ-ND
Manufacturer
Manufacturer Product Number
HoFL3T-300A75mVC1202640NJ
Description
RESISTOR SHUNT L:120mm W:26mm H
Customer Reference
Detailed Description
0.25 mOhms ±0.2% 22.5W Shunt, Meter Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
0.25 mOhms
Manufacturer
Milliohm Electronics
Tolerance
±0.2%
Series
Power (Watts)
22.5W
Packaging
Bulk
Temperature Coefficient
±50ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 170°C
Type
Shunt, Meter
Mounting Type
Shunt Fixture
Composition
Metal Element
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 999
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,18000 Kč235,18 Kč
5220,31200 Kč1 101,56 Kč
10205,38100 Kč2 053,81 Kč
Unit Price without VAT:235,18000 Kč
Unit Price with VAT:284,56780 Kč