New at DigiKey
0.3 mOhms ±0.5% 18.75W Shunt, Meter Specialized Resistor Metal Element 50ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3T-250A75mVD1202640NJ

DigiKey Part Number
5705-HoFL3T-250A75mVD1202640NJ-ND
Manufacturer
Manufacturer Product Number
HoFL3T-250A75mVD1202640NJ
Description
RESISTOR SHUNT L:120mm W:26mm H
Customer Reference
Detailed Description
0.3 mOhms ±0.5% 18.75W Shunt, Meter Specialized Resistor Metal Element 50ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
0.3 mOhms
Manufacturer
Milliohm Electronics
Tolerance
±0.5%
Series
Power (Watts)
18.75W
Packaging
Bulk
Temperature Coefficient
50ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 170°C
Type
Shunt, Meter
Mounting Type
Shunt Fixture
Composition
Metal Element
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
MARKETPLACE PRODUCT
Will ship in approximately 15 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1000
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1207,04000 Kč207,04 Kč
5193,89600 Kč969,48 Kč
10180,73000 Kč1 807,30 Kč
Unit Price without VAT:207,04000 Kč
Unit Price with VAT:250,51840 Kč