New at DigiKey
0.375 mOhms ±0.2% 15W Shunt, Meter Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3T-200A75mVC1042230NJ

DigiKey Part Number
5705-HoFL3T-200A75mVC1042230NJ-ND
Manufacturer
Manufacturer Product Number
HoFL3T-200A75mVC1042230NJ
Description
RESISTOR SHUNT L:104mm W:22mm H
Customer Reference
Detailed Description
0.375 mOhms ±0.2% 15W Shunt, Meter Specialized Resistor Metal Element ±50ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance
0.375 mOhms
Manufacturer
Milliohm Electronics
Tolerance
±0.2%
Series
Power (Watts)
15W
Packaging
Bulk
Temperature Coefficient
±50ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 170°C
Type
Shunt, Meter
Mounting Type
Shunt Fixture
Composition
Metal Element
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 150
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 734,93 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:150
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1197,59000 Kč197,59 Kč
5185,07600 Kč925,38 Kč
10172,52000 Kč1 725,20 Kč
Unit Price without VAT:197,59000 Kč
Unit Price with VAT:239,08390 Kč