1 mOhms ±0.1% 5.6W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HoFL3-75A-75mV-0.1%-104

DigiKey Part Number
5705-HoFL3-75A-75mV-0.1%-104-ND
Manufacturer
Manufacturer Product Number
HoFL3-75A-75mV-0.1%-104
Description
RESISTOR SHUNT 1 mOHM 0.1% 75A
Customer Reference
Detailed Description
1 mOhms ±0.1% 5.6W Shunt, Battery Specialized Resistor Metal Element ±25ppm/°C Shunt Fixture
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Composition
Metal Element
Manufacturer
Milliohm Electronics
Resistance
1 mOhms
Series
Tolerance
±0.1%
Packaging
Bulk
Power (Watts)
5.6W
Part Status
Active
Temperature Coefficient
±25ppm/°C
Type
Shunt, Battery
Operating Temperature
-55°C ~ 170°C
Applications
Automotive AEC-Q200
Mounting Type
Shunt Fixture
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Milliohm Electronics
A separate 729,94 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,48000 Kč255,48 Kč
10221,48500 Kč2 214,85 Kč
25218,07360 Kč5 451,84 Kč
50214,66560 Kč10 733,28 Kč
100211,25790 Kč21 125,79 Kč
250206,99836 Kč51 749,59 Kč
Unit Price without VAT:255,48000 Kč
Unit Price with VAT:309,13080 Kč