
HoFL2-300A-75mV-0.2% | |
|---|---|
DigiKey Part Number | 5705-HoFL2-300A-75mV-0.2%-ND |
Manufacturer | |
Manufacturer Product Number | HoFL2-300A-75mV-0.2% |
Description | RESISTOR SHUNT 0.25 mOHM 0.2% 30 |
Customer Reference | |
Detailed Description | 250 µOhms ±0.25% 22.5W Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 µOhms | |
Tolerance | ±0.25% | |
Power (Watts) | 22.5W | |
Composition | Metal Element | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Features | Current Sense, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.921" L x 1.024" W (125.00mm x 26.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Lead Style | - | |
Package / Case | Rectangular Case |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,51000 Kč | 208,51 Kč |
| 10 | 198,83000 Kč | 1 988,30 Kč |
| Unit Price without VAT: | 208,51000 Kč |
|---|---|
| Unit Price with VAT: | 252,29710 Kč |



