
MWPM-1000-G | |
|---|---|
DigiKey Part Number | 6081-MWPM-1000-G-ND |
Manufacturer | |
Manufacturer Product Number | MWPM-1000-G |
Description | ADAPTOR, SMPM FEMALE TO SMPM FEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMPM Jack, Female Socket To SMPM Jack, Female Socket 50 Ohms |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Push-Pull |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Beryllium Copper |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMPM Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMPM Jack, Female Socket | Operating Temperature -55°C ~ 155°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 565,60000 Kč | 565,60 Kč |
| 10 | 480,78200 Kč | 4 807,82 Kč |
| 100 | 408,70310 Kč | 40 870,31 Kč |
| Unit Price without VAT: | 565,60000 Kč |
|---|---|
| Unit Price with VAT: | 684,37600 Kč |


