SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWA-7200-G-316

DigiKey Part Number
6081-MWA-7200-G-316-ND
Manufacturer
Manufacturer Product Number
MWA-7200-G-316
Description
SMA R/A FEMALE BULKHEAD CRIMP CA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 316, LMR-100
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Bronze
Includes
5 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
375 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1276,12000 Kč276,12 Kč
10234,65300 Kč2 346,53 Kč
100199,44950 Kč19 944,95 Kč
1 000169,56662 Kč169 566,62 Kč
Unit Price without VAT:276,12000 Kč
Unit Price with VAT:334,10520 Kč