SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWA-6303-SS-0305

DigiKey Part Number
6081-MWA-6303-SS-0305-ND
Manufacturer
Manufacturer Product Number
MWA-6303-SS-0305
Description
SMA FEMALE 4-HOLE FLANGE MOUNT W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
-
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
Mounting Flange
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Passivated
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
375 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1440,75000 Kč440,75 Kč
10374,60400 Kč3 746,04 Kč
100318,42420 Kč31 842,42 Kč
Unit Price without VAT:440,75000 Kč
Unit Price with VAT:533,30750 Kč