SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MWA-3300-G-B

DigiKey Part Number
6081-MWA-3300-G-B-ND
Manufacturer
Manufacturer Product Number
MWA-3300-G-B
Description
SMA FEMALE RIGHT ANGLE PCB MOUNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
-
Shield Termination
-
Impedance
50 Ohms
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
375 V
Mating Cycles
500
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1222,16000 Kč222,16 Kč
10188,75100 Kč1 887,51 Kč
100160,44150 Kč16 044,15 Kč
1 000136,39986 Kč136 399,86 Kč
Unit Price without VAT:222,16000 Kč
Unit Price with VAT:268,81360 Kč