
MW-802-H-G-75 | |
|---|---|
DigiKey Part Number | 6081-MW-802-H-G-75-ND |
Manufacturer | |
Manufacturer Product Number | MW-802-H-G-75 |
Description | HIGH PERFORMANCE F FEMALE 4-HOLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Receptacle, Female Socket 75 Ohms Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | Mounting Flange | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Gasket | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Voltage Rating | 100 V | |
Mating Cycles | 300 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,84000 Kč | 216,84 Kč |
| 10 | 184,17900 Kč | 1 841,79 Kč |
| 100 | 156,55200 Kč | 15 655,20 Kč |
| 1 000 | 133,09433 Kč | 133 094,33 Kč |
| Unit Price without VAT: | 216,84000 Kč |
|---|---|
| Unit Price with VAT: | 262,37640 Kč |


